
P7809B-2000 | |
|---|---|
DigiKey Part Number | 179-P7809B-2000-ND |
Manufacturer | |
Manufacturer Product Number | P7809B-2000 |
Description | DC-DC NON-ISOLATED, 2 A, 11~36 V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 11V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7809B-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 5 | 10,93400 € | 54,67 € |
| 10 | 10,75800 € | 107,58 € |
| 42 | 10,39929 € | 436,77 € |
| 84 | 10,23024 € | 859,34 € |
| 126 | 10,13262 € | 1.276,71 € |
| 252 | 9,96750 € | 2.511,81 € |
| 504 | 9,80494 € | 4.941,69 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

