New Product
Non-Isolated PoL Module DC DC Converter 2 Output 3.3V -3.3V 500mA, 300mA 9V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7803W-500

DigiKey Part Number
179-P7803W-500-ND
Manufacturer
Manufacturer Product Number
P7803W-500
Description
DC-DC NON-ISOLATED, 0.5 A, 9~90
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 3.3V -3.3V 500mA, 300mA 9V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
P7803W-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 300mA
Power (Watts)
2.64 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,70000 €5,70 €
55,48800 €27,44 €
105,40000 €54,00 €
425,22071 €219,27 €
845,13595 €431,42 €
1265,08698 €640,96 €
2525,00421 €1.261,06 €
5044,92266 €2.481,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,78300 €