Similar

P7803-500R | |
|---|---|
DigiKey Part Number | 179-P7803-500R-ND |
Manufacturer | |
Manufacturer Product Number | P7803-500R |
Description | DC-DC NON-ISOLATED, 0.5 A, 9~90 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7803-500R Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 1.65 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm) |
Voltage - Input (Max) 90V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P78A03-0500 | Bel Power Solutions | 320 | 179-P78A03-0500-ND | 6,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 4,96477 € | 218,45 € |
| Unit Price without VAT: | 4,96477 € |
|---|---|
| Unit Price with VAT: | 5,90808 € |


