Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVPS800-1012-R

DigiKey Part Number
179-MVPS800-1012-R-ND
Manufacturer
Manufacturer Product Number
MVPS800-1012-R
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4.245 kV
Packaging
Bulk
Efficiency
93%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Size / Dimension
8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cUL, NEMKO, UL
Current - Output 1
33.33 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16283,98000 €4.543,68 €
Manufacturers Standard Package
Unit Price without VAT:283,98000 €
Unit Price with VAT:337,93620 €