Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
MVPS600-TOP

MVPS600-1S12

DigiKey Part Number
179-MVPS600-1S12-ND
Manufacturer
Manufacturer Product Number
MVPS600-1S12
Description
AC/DC CONVERTER 12V 210W
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MVPS600-1S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.245 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
17.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16290,00063 €4.640,01 €
Manufacturers Standard Package
Unit Price without VAT:290,00063 €
Unit Price with VAT:345,10075 €