
MVPS600-1024-R | |
|---|---|
DigiKey Part Number | 179-MVPS600-1024-R-ND |
Manufacturer | |
Manufacturer Product Number | MVPS600-1024-R |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.245 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Size / Dimension 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cUL, NEMKO, UL |
Current - Output 1 25 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 290,61625 € | 4.649,86 € |
| Unit Price without VAT: | 290,61625 € |
|---|---|
| Unit Price with VAT: | 345,83334 € |

