Similar

MPB125-2012G | |
|---|---|
DigiKey Part Number | 179-2274-ND |
Manufacturer | |
Manufacturer Product Number | MPB125-2012G |
Description | AC/DC CONVERTER 2X12V 125W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MPB125-2012G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |






