


MFLS250-1012 | |
|---|---|
DigiKey Part Number | 179-MFLS250-1012-ND |
Manufacturer | |
Manufacturer Product Number | MFLS250-1012 |
Description | AC/DC CONVERTER 12V 199W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFLS250-1012 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.38 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.50" L x 2.50" W x 1.58" H (114.3mm x 63.5mm x 40.1mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, CSA, NEMKO, UL |
Current - Output 1 25 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,57000 € | 128,57 € |
| 5 | 122,45200 € | 612,26 € |
| 24 | 116,77000 € | 2.802,48 € |
| Unit Price without VAT: | 128,57000 € |
|---|---|
| Unit Price with VAT: | 152,99830 € |



