
MEPG300-1312 | |
|---|---|
DigiKey Part Number | 179-MEPG300-1312-ND |
Manufacturer | |
Manufacturer Product Number | MEPG300-1312 |
Description | AC/DC CONVERTER 12V 140W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.47" H (101.6mm x 50.8mm x 37.3mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,65000 € | 227,65 € |
| 5 | 216,81200 € | 1.084,06 € |
| 10 | 212,30600 € | 2.123,06 € |
| 25 | 206,49520 € | 5.162,38 € |
| Unit Price without VAT: | 227,65000 € |
|---|---|
| Unit Price with VAT: | 270,90350 € |


