
MDP65-1248 | |
|---|---|
DigiKey Part Number | 179-MDP65-1248-ND |
Manufacturer | |
Manufacturer Product Number | MDP65-1248 |
Description | 65W AC-DC POWER SUPPLY, 48VDC, 9 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 1.35A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDP65-1248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.00" L x 1.00" W x 1.49" H (76.2mm x 25.4mm x 38.0mm) | |
Approval Agency | cURus, NEMKO, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| 5 | 44,33600 € | 221,68 € |
| 10 | 43,56400 € | 435,64 € |
| 25 | 42,56480 € | 1.064,12 € |
| 50 | 41,82380 € | 2.091,19 € |
| 112 | 40,97795 € | 4.589,53 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |

