
MDP65-1224 | |
|---|---|
DigiKey Part Number | 179-MDP65-1224-ND |
Manufacturer | |
Manufacturer Product Number | MDP65-1224 |
Description | 65W AC-DC POWER SUPPLY, 24VDC, 9 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 2.71A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDP65-1224 Models |
Category | Applications Medical |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.00" W x 1.49" H (76.2mm x 25.4mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cURus, NEMKO, UL |
Voltage - Output 1 24V | Standard Number 60601-1 |
Current - Output (Max) 2.71A | Line Regulation ±1% |
Power (Watts) 65 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 € | 46,52 € |
| 5 | 44,66000 € | 223,30 € |
| 10 | 43,88400 € | 438,84 € |
| 25 | 42,87640 € | 1.071,91 € |
| 50 | 42,13000 € | 2.106,50 € |
| 112 | 41,27768 € | 4.623,10 € |
| Unit Price without VAT: | 46,52000 € |
|---|---|
| Unit Price with VAT: | 55,35880 € |

