
MBS601-1T48 | |
|---|---|
DigiKey Part Number | 179-MBS601-1T48-ND |
Manufacturer | |
Manufacturer Product Number | MBS601-1T48 |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 170 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBS601-1T48 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 4.92" W x 2.36" H (250.0mm x 125.0mm x 60.0mm) |
Voltage - Input 85 ~ 305 VAC, 170 ~ 300 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 48V | Standard Number 60601-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 523,53833 € | 12.564,92 € |
| Unit Price without VAT: | 523,53833 € |
|---|---|
| Unit Price with VAT: | 623,01061 € |

