Similar

MBC75-1030L | |
|---|---|
DigiKey Part Number | 179-MBC75-1030L-ND |
Manufacturer | |
Manufacturer Product Number | MBC75-1030L |
Description | AC/DC CONVERTER 30V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC75-1030L Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 30V | Standard Number 60601-1 |
Current - Output 1 2.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLP75-1305 | Bel Power Solutions | 0 | 179-LFMWLP75-1305-ND | 49,69690 € | Similar |


