


MBC600-1024G | |
|---|---|
DigiKey Part Number | 179-2833-ND |
Manufacturer | |
Manufacturer Product Number | MBC600-1024G |
Description | AC/DC CONVERTER 24V 420W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC600-1024G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 277 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 17.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.607 kV | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™ Interface, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.01" W x 1.60" H (203.2mm x 127.2mm x 40.6mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,38000 € | 261,38 € |
| 9 | 253,71222 € | 2.283,41 € |
| Unit Price without VAT: | 261,38000 € |
|---|---|
| Unit Price with VAT: | 311,04220 € |

