MFR Recommended

MBC401-1012-S | |
|---|---|
DigiKey Part Number | 179-MBC401-1012-S-ND |
Manufacturer | |
Manufacturer Product Number | MBC401-1012-S |
Description | AC/DC CONVERTER 12V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 170 ~ 270 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC401-1012-S Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.20" L x 3.32" W x 1.61" H (183.0mm x 84.4mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 170 ~ 270 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 12V | Standard Number 60601-1 |
Current - Output 1 33.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEPG500-1012-CKF | Bel Power Solutions | 7 | 179-MEPG500-1012-CKF-ND | 377,53000 € | MFR Recommended |





