
MAP80-1024G | |
|---|---|
DigiKey Part Number | MAP80-1024G-ND |
Manufacturer | |
Manufacturer Product Number | MAP80-1024G |
Description | AC/DC CONVERTER 24V 80W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.6 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,92000 € | 449,92 € |
| 5 | 428,51600 € | 2.142,58 € |
| 10 | 419,61300 € | 4.196,13 € |
| Unit Price without VAT: | 449,92000 € |
|---|---|
| Unit Price with VAT: | 535,40480 € |

