
MAP42-1024G | |
|---|---|
DigiKey Part Number | MAP42-1024G-ND |
Manufacturer | |
Manufacturer Product Number | MAP42-1024G |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2.6 kV |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 1.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,73000 € | 334,73 € |
| 5 | 318,81200 € | 1.594,06 € |
| 10 | 312,18500 € | 3.121,85 € |
| Unit Price without VAT: | 334,73000 € |
|---|---|
| Unit Price with VAT: | 398,32870 € |

