
MAP40-3000G | |
|---|---|
DigiKey Part Number | 179-2977-ND |
Manufacturer | |
Manufacturer Product Number | MAP40-3000G |
Description | AC/DC CONVERTER 5V 12V -12V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 300 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2.6 kV |
Part Status Active | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 2 12V | Approval Agency CE |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,84000 € | 252,84 € |
| 5 | 240,80400 € | 1.204,02 € |
| 10 | 235,80200 € | 2.358,02 € |
| 30 | 228,08400 € | 6.842,52 € |
| Unit Price without VAT: | 252,84000 € |
|---|---|
| Unit Price with VAT: | 300,87960 € |

