AC DIN Rail Power Supply 1 Output 12.35V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12.35V 7.5A
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LWR1301-6EG

DigiKey Part Number
179-2480-ND
Manufacturer
Manufacturer Product Number
LWR1301-6EG
Description
AC/DC DIN RAIL SUP 12.35V 125W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12.35V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
LWR1301-6EG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
125W
Manufacturer
Bel Power Solutions
Voltage - Isolation
2.8 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
cCSAus, CE, cULus, NEMKO, TUV
Voltage - Output 1
12.35V
Minimum Load Required
Yes
Current - Output (Max)
7.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10490,81700 €4.908,17 €
Unit Price without VAT:490,81700 €
Unit Price with VAT:584,07223 €