
LWN1301-6EG | |
|---|---|
DigiKey Part Number | LWN1301-6EG-ND |
Manufacturer | |
Manufacturer Product Number | LWN1301-6EG |
Description | AC/DC DIN RAIL SUP 12.35V 250W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12.35V 14A |
Datasheet | Datasheet |
EDA/CAD Models | LWN1301-6EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12.35V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 250W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 60°C | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | |
Approval Agency | cCSAus, CE, cULus, NEMKO, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 684,85700 € | 6.848,57 € |
| Unit Price without VAT: | 684,85700 € |
|---|---|
| Unit Price with VAT: | 814,97983 € |

