
LS5540-9ERG | |
|---|---|
DigiKey Part Number | LS5540-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | LS5540-9ERG |
Description | AC/DC CONVERTER 30V 100W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.8 kV | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Baseplate, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.199,36200 € | 11.993,62 € |
| Unit Price without VAT: | 1.199,36200 € |
|---|---|
| Unit Price with VAT: | 1.427,24078 € |

