
LS2540-9ERG | |
|---|---|
DigiKey Part Number | 179-LS2540-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | LS2540-9ERG |
Description | AC/DC CNVRTR 2X15V 15V, 15V 100W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 15V 85 ~ 264 VAC, 88 ~ 372 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Active | Efficiency 81% |
Type Enclosed | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Remote On/Off, Universal Input |
Voltage - Input 85 ~ 264 VAC, 88 ~ 372 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 15V | Size / Dimension 6.61" L x 4.37" W x 1.48" H (168.0mm x 111.0mm x 37.7mm) |
Voltage - Output 2 15V | Approval Agency cCSAus, CE, NEMKO |
Current - Output 1 3.2 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.159,18000 € | 11.591,80 € |
| Unit Price without VAT: | 1.159,18000 € |
|---|---|
| Unit Price with VAT: | 1.379,42420 € |

