Image for LS1501-9ERG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1501-9ERG

DigiKey Part Number
LS1501-9ERG-ND
Manufacturer
Manufacturer Product Number
LS1501-9ERG
Description
AC/DC CONVERTER 15V 98W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 264 VAC, 88 ~ 372 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Railway
Series
Voltage - Isolation
2 kV
Packaging
Bulk
Efficiency
84%
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Enclosed, Conformal Coated
Features
Adjustable Output, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 88 ~ 372 VDC
Size / Dimension
6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm)
Voltage - Output 1
15V
Approval Agency
cCSAus, CE, NEMKO
Current - Output 1
6.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101.230,31500 €12.303,15 €
Unit Price without VAT:1.230,31500 €
Unit Price with VAT:1.464,07485 €