Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRSA60-24-900

DigiKey Part Number
179-LRSA60-24-900-ND
Manufacturer
Manufacturer Product Number
LRSA60-24-900
Description
AC/DC CONVERTER 24V 1440W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LRSA60-24-900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Enclosed
Features
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
17.16" L x 10.35" W x 5.22" H (435.8mm x 263.0mm x 132.6mm)
Voltage - Output 1
24V
Approval Agency
CE, cCSAus
Current - Output 1
60 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
46.347,90250 €25.391,61 €
Unit Price without VAT:6.347,90250 €
Unit Price with VAT:7.554,00398 €