Enclosed AC DC Converters 2 Output 12V 30V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRSA4016-1230-900

DigiKey Part Number
179-LRSA4016-1230-900-ND
Manufacturer
Manufacturer Product Number
LRSA4016-1230-900
Description
AC/DC CONVERTER 12V 30V 960W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 30V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LRSA4016-1230-900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
30V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
40 A
Current - Output 2
16 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-40°C ~ 71°C
Features
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Universal Input
Mounting Type
Rack Mount
Size / Dimension
17.16" L x 10.35" W x 5.22" H (435.8mm x 263.0mm x 132.6mm)
Approval Agency
CE, cCSAus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
44.609,36750 €18.437,47 €
Unit Price without VAT:4.609,36750 €
Unit Price with VAT:5.485,14733 €