
LRSA10-48-900 | |
|---|---|
DigiKey Part Number | 179-LRSA10-48-900-ND |
Manufacturer | |
Manufacturer Product Number | LRSA10-48-900 |
Description | AC/DC CONVERTER 48V 480W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LRSA10-48-900 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Enclosed | Features Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 17.16" L x 10.35" W x 5.22" H (435.8mm x 263.0mm x 132.6mm) |
Voltage - Output 1 48V | Approval Agency CE, cCSAus |
Current - Output 1 10 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3.795,65250 € | 15.182,61 € |
| Unit Price without VAT: | 3.795,65250 € |
|---|---|
| Unit Price with VAT: | 4.516,82648 € |

