
LRP2660-9B1 | |
|---|---|
DigiKey Part Number | 179-LRP2660-9B1-ND |
Manufacturer | |
Manufacturer Product Number | LRP2660-9B1 |
Description | AC/DC CONVERTER 2X24V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 90 ~ 264 VAC, 125 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 6.25 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Voltage - Isolation 2 kV |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Voltage - Input 90 ~ 264 VAC, 125 ~ 300 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm) |
Voltage - Output 2 24V | Approval Agency cCSAus, CE |
Current - Output 1 6.25 A | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 760,48833 € | 9.125,86 € |
| Unit Price without VAT: | 760,48833 € |
|---|---|
| Unit Price with VAT: | 904,98111 € |

