
LRP2320-9 | |
|---|---|
DigiKey Part Number | LRP2320-9-ND |
Manufacturer | |
Manufacturer Product Number | LRP2320-9 |
Description | AC/DC DIN RAIL SUPPLY 2X12V 300W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 12V 12V 12.5A, 12.5A |
Datasheet | Datasheet |
EDA/CAD Models | LRP2320-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 2 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 12.5A, 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 2.84 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 71°C | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 801,19750 € | 9.614,37 € |
| Unit Price without VAT: | 801,19750 € |
|---|---|
| Unit Price with VAT: | 953,42503 € |

