
LR2660-9B1 | |
|---|---|
DigiKey Part Number | 179-LR2660-9B1-ND |
Manufacturer | |
Manufacturer Product Number | LR2660-9B1 |
Description | AC/DC CONVERTER 2X24V 250W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 90 ~ 264 VAC, 125 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 125 ~ 300 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.2 A | |
Current - Output 2 | 5.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Railway | |
Voltage - Isolation | 2 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 50155; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 708,79667 € | 8.505,56 € |
| Unit Price without VAT: | 708,79667 € |
|---|---|
| Unit Price with VAT: | 843,46804 € |

