
LR2320-9 | |
|---|---|
DigiKey Part Number | 179-LR2320-9-ND |
Manufacturer | |
Manufacturer Product Number | LR2320-9 |
Description | AC/DC DIN RAIL SUPPLY 2X12V 300W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 12V 12V 10A, 10A |
Datasheet | Datasheet |
EDA/CAD Models | LR2320-9 Models |
Category | Power (Watts) 300W |
Manufacturer Bel Power Solutions | Voltage - Isolation 2.84 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Size / Dimension 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency cCSAus, CE |
Voltage - Output 1 12V | Minimum Load Required No |
Voltage - Output 2 12V | Base Product Number |
Current - Output (Max) 10A, 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 746,04250 € | 8.952,51 € |
| Unit Price without VAT: | 746,04250 € |
|---|---|
| Unit Price with VAT: | 887,79058 € |

