Direct



LOK4601-2R | |
|---|---|
DigiKey Part Number | LOK4601-2R-ND |
Manufacturer | |
Manufacturer Product Number | LOK4601-2R |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2A |
Datasheet | Datasheet |
EDA/CAD Models | LOK4601-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.47" L x 1.50" W x 3.54" H (113.6mm x 38.0mm x 90.0mm) | |
Approval Agency | cCSAus, CE, cULus, NEMKO, TUV | |
Minimum Load Required | - | |
Base Product Number |









