
LM1901-9RG | |
|---|---|
DigiKey Part Number | LM1901-9RG-ND |
Manufacturer | |
Manufacturer Product Number | LM1901-9RG |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LM1901-9RG Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Railway |
Series | Voltage - Isolation 2.8 kV |
Packaging Bulk | Efficiency 82% |
Part Status Active | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.60" L x 4.37" W x 1.54" H (168.0mm x 111.0mm x 39.0mm) |
Voltage - Output 1 48V | Approval Agency cCSAus, CE |
Current - Output 1 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.009,77000 € | 1.009,77 € |
| 5 | 971,99400 € | 4.859,97 € |
| Unit Price without VAT: | 1.009,77000 € |
|---|---|
| Unit Price with VAT: | 1.201,62630 € |

