
LM1301-9RG | |
|---|---|
DigiKey Part Number | LM1301-9RG-ND |
Manufacturer | |
Manufacturer Product Number | LM1301-9RG |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LM1301-9RG Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Railway |
Series | Voltage - Isolation 2.8 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.60" L x 4.37" W x 1.54" H (168.0mm x 111.0mm x 39.0mm) |
Voltage - Output 1 12V | Approval Agency cCSAus, CE |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,60000 € | 727,60 € |
| 5 | 700,39600 € | 3.501,98 € |
| 10 | 688,97200 € | 6.889,72 € |
| Unit Price without VAT: | 727,60000 € |
|---|---|
| Unit Price with VAT: | 865,84400 € |

