Enclosed, Conformal Coated AC DC Converters 1 Output 12V 100 ~ 240 VAC, 88 ~ 372 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK1301-9ERG

DigiKey Part Number
LK1301-9ERG-ND
Manufacturer
Manufacturer Product Number
LK1301-9ERG
Description
AC/DC CONVERTER 12V 144W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 100 ~ 240 VAC, 88 ~ 372 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LK1301-9ERG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Railway
Series
Voltage - Isolation
2 kV
Packaging
Bulk
Efficiency
83%
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Enclosed, Conformal Coated
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
100 ~ 240 VAC, 88 ~ 372 VDC
Size / Dimension
6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm)
Voltage - Output 1
12V
Approval Agency
cCSAus, CE, NEMKO
Current - Output 1
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.030,38000 €1.030,38 €
5981,35200 €4.906,76 €
Manufacturers Standard Package
Unit Price without VAT:1.030,38000 €
Unit Price with VAT:1.226,15220 €