


LFWLT60-3002 | |
|---|---|
DigiKey Part Number | 179-LFWLT60-3002-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT60-3002 |
Description | AC/DC CNVT 5.2V 14.6V -16.2V 86W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.2V 14.6V -16.2V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT60-3002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5.2V | |
Voltage - Output 2 | 14.6V | |
Voltage - Output 3 | -16.2V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,77000 € | 43,77 € |
| 5 | 41,69200 € | 208,46 € |
| 10 | 40,82600 € | 408,26 € |
| 25 | 39,70840 € | 992,71 € |
| 96 | 38,12250 € | 3.659,76 € |
| 192 | 37,33052 € | 7.167,46 € |
| Unit Price without VAT: | 43,77000 € |
|---|---|
| Unit Price with VAT: | 52,08630 € |


