
LFMWLT40-3003 | |
|---|---|
DigiKey Part Number | 179-LFMWLT40-3003-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT40-3003 |
Description | AC/DC CNVT 3.3V 5.2V -12.8V 42W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5.2V -12.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT40-3003 Models |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Bulk | Voltage - Isolation 5.7 kV |
Part Status Active | Efficiency 85% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 3.3V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 2 5.2V | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 3 -12.8V | Standard Number 60601-1 |
Current - Output 1 6 A | Minimum Load Required Yes |
Current - Output 2 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 47,30167 € | 4.540,96 € |
| Unit Price without VAT: | 47,30167 € |
|---|---|
| Unit Price with VAT: | 56,28899 € |




