
LFMWLT200-1002 | |
|---|---|
DigiKey Part Number | 179-LFMWLT200-1002-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT200-1002 |
Description | AC/DC CONVERTER 15V 160W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT200-1002 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 5.9 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 10.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,63000 € | 100,63 € |
| 5 | 95,84000 € | 479,20 € |
| 10 | 93,84800 € | 938,48 € |
| 42 | 89,85619 € | 3.773,96 € |
| 84 | 87,98881 € | 7.391,06 € |
| Unit Price without VAT: | 100,63000 € |
|---|---|
| Unit Price with VAT: | 119,74970 € |


