



LFMWLP75-1306 | |
|---|---|
DigiKey Part Number | 179-LFMWLP75-1306-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP75-1306 |
Description | AC/DC CONVERTER 58V 75W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP75-1306 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 1.29 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 49,67071 € | 8.344,68 € |
| Unit Price without VAT: | 49,67071 € |
|---|---|
| Unit Price with VAT: | 59,10814 € |

