



LFMWLP75-1001 | |
|---|---|
DigiKey Part Number | 179-LFMWLP75-1001-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP75-1001 |
Description | AC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP75-1001 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 6.25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,30000 € | 58,30 € |
| 5 | 55,53000 € | 277,65 € |
| 10 | 54,37500 € | 543,75 € |
| 25 | 52,88640 € | 1.322,16 € |
| 84 | 50,98000 € | 4.282,32 € |
| 168 | 49,92077 € | 8.386,69 € |
| Unit Price without VAT: | 58,30000 € |
|---|---|
| Unit Price with VAT: | 69,37700 € |

