
LDW25-24S | |
|---|---|
DigiKey Part Number | 179-2971-ND |
Manufacturer | |
Manufacturer Product Number | LDW25-24S |
Description | AC/DC DIN RAIL SUPPLY 24V 25W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
EDA/CAD Models | LDW25-24S Models |
Category | Power (Watts) 25W |
Manufacturer Bel Power Solutions | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.42" L x 2.83" W x 3.54" H (61.5mm x 72.0mm x 90.0mm) |
AC Voltage - Input 90 ~ 500 VAC | Approval Agency CE, cULus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 1A | Base Product Number |





