LDW240-48P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 53,46000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 39
Unit Price: 105,33000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LDW240-48P

DigiKey Part Number
179-2911-ND
Manufacturer
Manufacturer Product Number
LDW240-48P
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
LDW240-48P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
187 ~ 550 VAC (1 ~ 2 Phase)
DC Voltage - Input (Min)
250V
DC Voltage - Input (Max)
725V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing
Size / Dimension
4.33" L x 2.13" W x 4.53" H (110.0mm x 54.0mm x 115.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32In Stock
Ships from WEC