
LDT481-72 | |
|---|---|
DigiKey Part Number | LDT481-72-ND |
Manufacturer | |
Manufacturer Product Number | LDT481-72 |
Description | AC/DC DIN RAIL SUPPLY 72V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 6.7A |
Datasheet | Datasheet |
EDA/CAD Models | LDT481-72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
Voltage - Output 1 | 72V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 5.41" L x 3.15" W x 5.00" H (137.5mm x 80.0mm x 127.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |

