
LDT480-24 | |
|---|---|
DigiKey Part Number | LDT480-24-ND |
Manufacturer | |
Manufacturer Product Number | LDT480-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | LDT480-24 Models |
Category | Current - Output (Max) 20A |
Manufacturer Bel Power Solutions | Power (Watts) 480W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 92% |
Input Type AC | Operating Temperature -40°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 4.92" L x 2.87" W x 5.51" H (125.0mm x 73.0mm x 140.0mm) |
Voltage - Output 1 24V | Base Product Number |

