


LDP200-200 | |
|---|---|
DigiKey Part Number | 179-2925-ND |
Manufacturer | |
Manufacturer Product Number | LDP200-200 |
Description | AC/DC DIN RAIL SUP 36-205V 200W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36 ~ 205V 2.3A |
Datasheet | Datasheet |
EDA/CAD Models | LDP200-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 170 ~ 550 VAC (2 Phase) | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 725V | |
Voltage - Output 1 | 36 ~ 205V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 200W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Remote On/Off | |
Size / Dimension | 3.94" L x 3.15" W x 4.72" H (100.0mm x 80.0mm x 120.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,46000 € | 533,46 € |
| Unit Price without VAT: | 533,46000 € |
|---|---|
| Unit Price with VAT: | 634,81740 € |

