
LDP200-120 | |
|---|---|
DigiKey Part Number | 179-LDP200-120-ND |
Manufacturer | |
Manufacturer Product Number | LDP200-120 |
Description | AC/DC CONVERTER 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 170 ~ 550 VAC (2 Phase), 250 ~ 725 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LDP200-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 170 ~ 550 VAC (2 Phase), 250 ~ 725 VDC | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.2 kV | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, IP20, Load Sharing, Remote On/Off | |
Size / Dimension | 3.94" L x 3.15" W x 4.72" H (100.0mm x 80.0mm x 120.0mm) | |
Base Product Number |





