
LDN85-24P | |
|---|---|
DigiKey Part Number | 2266-LDN85-24P-ND |
Manufacturer | |
Manufacturer Product Number | LDN85-24P |
Description | AC/DC DIN RAIL SUPPLY 24V 84W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.5A |
Datasheet | Datasheet |
EDA/CAD Models | LDN85-24P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 84W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |

