AC DIN Rail Power Supply 1 Output 12V 6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 6A
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LDN80-12

DigiKey Part Number
2266-LDN80-12-179-ND
Manufacturer
Manufacturer Product Number
LDN80-12
Description
AC/DC CONVERTER 12V 80W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 6A
Datasheet
 Datasheet
EDA/CAD Models
LDN80-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
80W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Size / Dimension
2.42" L x 2.83" W x 3.54" H (61.5mm x 72.0mm x 90.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.