


LDN40-12 | |
|---|---|
DigiKey Part Number | 2266-LDN40-12-179-ND |
Manufacturer | |
Manufacturer Product Number | LDN40-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 40W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 3.5A |
EDA/CAD Models | LDN40-12 Models |
Category | Current - Output (Max) 3.5A |
Manufacturer Bel Power Solutions | Power (Watts) 40W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 86% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.42" L x 2.83" W x 3.54" H (61.5mm x 72.0mm x 90.0mm) |
Voltage - Output 1 12V | Base Product Number |

