


LDN120-24P | |
|---|---|
DigiKey Part Number | 179-2880-ND |
Manufacturer | |
Manufacturer Product Number | LDN120-24P |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | LDN120-24P Models |
Category | Current - Output (Max) 5A |
Manufacturer Bel Power Solutions | Power (Watts) 120W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 87% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm) |
Voltage - Output 1 24V | Base Product Number |





