
01122-009 | |
|---|---|
DigiKey Part Number | 1724-1479-ND |
Manufacturer | |
Manufacturer Product Number | 01122-009 |
Description | ENCODER OPTICAL QUAD CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 200 Quadrature with Index (Incremental) User Selectable |
Category | Pulses per Revolution 200 |
Manufacturer Sensata-BEI Sensors | Voltage - Supply 5V |
Series | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable |
Output Type Quadrature with Index (Incremental) | Base Product Number |

